Renesas Electronics R5F523E6ADNF#U0
- RS Stock No.:
- 200-9564
- Mfr. Part No.:
- R5F523E6ADNF#U0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-9564
- Mfr. Part No.:
- R5F523E6ADNF#U0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Device Core | RX | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Device Core RX | ||
The Renesas solution starter kit for RX23E-A (RSSKRX23E-A) evaluation board comes equipped with the RX23E-A microcontroller and peripheral circuits for sensor measurement. The kit is designed to evaluate analog functions for industrial equipment sensor applications. Including measurements of thermocouples, RTD, and strain gauges. The RX MCU family RX23E-A is a 32-bit MCU that features an integrated analog front-end (AFE) offering a high-precision sensor measurement. The kits embedded system RSSK Configuration and evaluation circuit allow users to start evaluating the A/D converter without hardware modification or software development because of the Graphical User Interface (GUI).
Renesas Solution Starter Kit for RX23E-A contains:
Evaluation board
Thermocouple (Type-K)
*GUI (Graphical User Interface) tool and sample program software
*Quick Start Guide
*User's Manual (Circuit diagram/Board diagram)
Note* Download from the website.
