MikroElektronika MCU Card 15 Microcontroller Add On Board MIKROE-3715
- RS Stock No.:
- 200-0184
- Mfr. Part No.:
- MIKROE-3715
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-0184
- Mfr. Part No.:
- MIKROE-3715
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Add On Board | |
| Kit Name | MCU Card 15 | |
| Technology | Microcontroller | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | ARM | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Add On Board | ||
Kit Name MCU Card 15 | ||
Technology Microcontroller | ||
Device Core ARM Cortex M7 | ||
Processor Family Name ARM | ||
The MikroElektronika Arm Cortex M7 32-bit RISC core operating at up to 216 MHz frequency. It has single floating point unit and single-precision data-processing instruction and data types. It implement a full set of DSP instructions and a memory protection unit.
Up to 512 Kbytes of flash memory
528 bytes of OTP memory
Clock, reset and supply management
Low-power
528 bytes of OTP memory
Clock, reset and supply management
Low-power
