Texas Instruments MSP432P401R SimpleLink Microcontroller LaunchPad Development Kit 32 Bit Microcontroller Development

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-7387
Mfr. Part No.:
MSP-EXP432P401R
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Classification

Development Kit

Kit Name

MSP432P401R SimpleLink Microcontroller LaunchPad Development Kit

Technology

32 Bit Microcontroller

Device Core

ARM Cortex M4F

Processor Family Name

ARM Cortex

COO (Country of Origin):
CN
The Texas Instruments MSP-EXP432P launchpad development kit enables the user to develop high-performance applications that benefit from low-power operation. It includes a 48MHz ARM Cortex-M4F, 80uA/MHz active power and 660nA RTC operation, SAR Precision ADC with 16-bit performance and AES256 accelerator.

Power consumption: 80uA/MHz active and 660nA RTC standby operation
Memory: 256KB flash, 64KB RAM
Communication: Up to 4 I2C, 8 SPI, 4 UART