STMicroelectronics Intelligent Power Switch Expansion Board Arduino UNO R3 Expansion Board X-NUCLEO-IPS02A1
- RS Stock No.:
- 196-1923
- Mfr. Part No.:
- X-NUCLEO-IPS02A1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1923
- Mfr. Part No.:
- X-NUCLEO-IPS02A1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Expansion Board | |
| Kit Name | Intelligent Power Switch Expansion Board | |
| Technology | Arduino UNO R3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Expansion Board | ||
Kit Name Intelligent Power Switch Expansion Board | ||
Technology Arduino UNO R3 | ||
- COO (Country of Origin):
- IT
The X-NUCLEO-IPS02A1 provides an affordable and easy-to-use solution for driving grounded loads (i.e. heating elements, solenoid driver, LED driver, light bulb driver, pumps relay replacement, and fans) in STM32 Nucleo projects. This expansion board is compatible with the Arduino UNO R3 connector and supports the addition of other STM32 expansion boards with a single STM32 Nucleo board. The user can also mount the ST morpho connector.
The X-NUCLEO-IPS02A1 expansion board is based on the VPS2535H a double channel High Side Driver through a 3 V and 5 V CMOS-compatible interface and with multisense Analogue feedback and protections
The device VPS2535H integrates advanced protective functions such as the load current limitation protects the device in overload conditions. The device latches off in case of overload or thermal shutdown.
The X-NUCLEO-IPS02A1 expansion board is based on the VPS2535H a double channel High Side Driver through a 3 V and 5 V CMOS-compatible interface and with multisense Analogue feedback and protections
The device VPS2535H integrates advanced protective functions such as the load current limitation protects the device in overload conditions. The device latches off in case of overload or thermal shutdown.