STMicroelectronics Evaluation Board with STM32G4xxQE MCU Evaluation Board STM32G474E-EVAL
- RS Stock No.:
- 193-9799
- Mfr. Part No.:
- STM32G474E-EVAL
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9799
- Mfr. Part No.:
- STM32G474E-EVAL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | Evaluation Board with STM32G4xxQE MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32G484QET6U | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name Evaluation Board with STM32G4xxQE MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number STM32G484QET6U | ||
Processor Type MCU | ||
- COO (Country of Origin):
- CN
The STM32G474E-EVAL board is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32G474QET6U microcontroller, designed to make user application development easier. STM32G484E-EVAL features the STM32G484QET6U MCU with cryptography. STM32G474E-EVAL1 features a motor-control configuration board. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, Potentiometer/LDR, SRAM, Quad-SPI Flash memory device, microSD™ card, Smartcard, FDCAN transceiver, High Brightness LED, motor-control connectors, temperature sensor, and others). Extension headers provide easy connection to daughterboard, for specific applications. The board features STLINK-V3E as the embedded in-circuit debugger and programmer, for the STM32 MCU and the USB virtual COM port bridge.
