STMicroelectronics STM32 Nucleo-144 Development Board NUCLEO-H745ZI-Q
- RS Stock No.:
- 193-9788
- Mfr. Part No.:
- NUCLEO-H745ZI-Q
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-9788
- Mfr. Part No.:
- NUCLEO-H745ZI-Q
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Development Board | |
| Kit Name | STM32 Nucleo-144 | |
| Device Core | ARM | |
| Processor Family Name | ARM | |
| Processor Part Number | STM32 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Development Board | ||
Kit Name STM32 Nucleo-144 | ||
Device Core ARM | ||
Processor Family Name ARM | ||
Processor Part Number STM32 | ||
Processor Type MCU | ||
- COO (Country of Origin):
- CN
The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the Arduino™ Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.
