Cypress Semiconductor Pioneer Development Kit CY8CKIT-041-41XX
- RS Stock No.:
- 193-8492
- Mfr. Part No.:
- CY8CKIT-041-41XX
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8492
- Mfr. Part No.:
- CY8CKIT-041-41XX
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Classification | Development Kit | |
| Kit Name | Pioneer | |
| Processor Part Number | CY8CKIT-041-41XX | |
| Processor Type | Sensor | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Classification Development Kit | ||
Kit Name Pioneer | ||
Processor Part Number CY8CKIT-041-41XX | ||
Processor Type Sensor | ||
The PSoC® 4100S Pioneer Kit enables you to evaluate and develop with Cypress's fourth-generation, low-power CapSense® solution using the PSoC 4100S device.
The Kit features the PSoC 4100S device - PSoC 4 with an ARM® Cortex®-M0+ core.
The device features the fourth-generation, low-power CapSense solution with up to 64KB flash, 8KB SRAM, 9 Programmable Analog Blocks, 8 Programmable Digital Blocks and 36 general purpose I/Os, all capable of CapSense and 16 Smart I/Os™.
World's Most Reliable, Lowest Power CapSense Solution
Flexible Prototyping
Features footprint compatibility with Arduino shields and includes an EZ-BLE™ PRoC™ module, a potentiometer and a rechargeable coin-cell battery.
On-board Programmer and Debugger, that can support industry standard programming interface like CMSIS-DAP and Drag and Drop programing.
Ready-to-Use CapSense Trackpad
Includes a plastic enclosure to use the kit as a finished product that implements a USB or a Bluetooth Mouse.
Kit Contents:
CY8CKIT-041-41XX PSoC 4100S Pioneer board
USB Standad-A to Micro-B cable
Water dropper
Four press-fit connectors (for Arduino headers)
Four jumper wires
Quick Start Guide
The Kit features the PSoC 4100S device - PSoC 4 with an ARM® Cortex®-M0+ core.
The device features the fourth-generation, low-power CapSense solution with up to 64KB flash, 8KB SRAM, 9 Programmable Analog Blocks, 8 Programmable Digital Blocks and 36 general purpose I/Os, all capable of CapSense and 16 Smart I/Os™.
World's Most Reliable, Lowest Power CapSense Solution
Flexible Prototyping
Features footprint compatibility with Arduino shields and includes an EZ-BLE™ PRoC™ module, a potentiometer and a rechargeable coin-cell battery.
On-board Programmer and Debugger, that can support industry standard programming interface like CMSIS-DAP and Drag and Drop programing.
Ready-to-Use CapSense Trackpad
Includes a plastic enclosure to use the kit as a finished product that implements a USB or a Bluetooth Mouse.
Kit Contents:
CY8CKIT-041-41XX PSoC 4100S Pioneer board
USB Standad-A to Micro-B cable
Water dropper
Four press-fit connectors (for Arduino headers)
Four jumper wires
Quick Start Guide
