Maxim Integrated MAX32620FTHR Rapid Development Platform MAX32620FTHR#

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-4225
Mfr. Part No.:
MAX32620FTHR#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Kit Name

MAX32620FTHR Rapid Development Platform

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

MAX32620

Processor Type

Microcontroller

Convenient Development Platform
0.9in x 2.0in DIP Form Factor
Breadboard Compatible
Feather Wing Compatible
Pmod-Compatible Sockets
Supports SPI, UART, I2C, and GPIO
Accessible from Both Sides of Board
Integrated Battery Management
Single-Cell Li+ Charger
Fuel Gauge
User Interface Peripherals
Two RGB LEDs
Two Pushbuttons
MAX32620 Microcontroller Features
96MHz Arm Cortex-M4 Microcontroller with FPU
2048KB Flash
256KB SRAM
Full-Speed USB
SPI, I2C, UART, and 1-Wire
4-Channel 10-Bit ADC
49 Dual Voltage GPIO
3.9mm x 4.1mm, 81-Bump WLP
MAX77650 Ultra-Low Power PMIC Features
Smart Power Selector Charger
Supports Li+/Li-Poly Batteries
7.5mA to 300mA Charge Current
Single Inductor Multiple Output (SIMO) Buck-Boost Regulator
3 Outputs from a Single Inductor
150mA LDO Regulator
I2C Configurable
2.75mm x 2.15mm, 30-Bump WLP
MAX17055 Fuel Gauge Features
ModelGauge m5 EZ
Eliminates Battery Characterization
Eliminates Coulomb Counter Drift
7μA Operating Current
1.4mm x 1.5mm, 9-Bump WLP
Applications
Fitness Monitors
Portable Medical Devices
Sensor Hub
Sport Watches
Wearable Medical Patches

Recently viewed