MikroElektronika MCU Card for MSP432 MSP432P401R MCU Add On Board MIKROE-3498

Subtotal (1 unit)*

£22.79

(exc. VAT)

£27.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£22.79

*price indicative

RS Stock No.:
188-5472
Mfr. Part No.:
MIKROE-3498
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Classification

Add On Board

Kit Name

MCU Card for MSP432 MSP432P401R

Technology

MCU

Processor Family Name

MSP432

Processor Part Number

MSP432P401R

Processor Type

MCU

MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.