MikroElektronika Fusion Development Board Development Board MIKROE-3514
- RS Stock No.:
- 187-6787
- Mfr. Part No.:
- MIKROE-3514
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6787
- Mfr. Part No.:
- MIKROE-3514
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Development Board | |
| Kit Name | Fusion | |
| Technology | Development Board | |
| Device Core | MCU | |
| Processor Family Name | TIVA | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Development Board | ||
Kit Name Fusion | ||
Technology Development Board | ||
Device Core MCU | ||
Processor Family Name TIVA | ||
Processor Type MCU | ||
- COO (Country of Origin):
- RS
Fusion for TIVA v8 is packed in the protective box along with the relevant documentation.This box is very resistant to all kinds of damage and shock.
