Renesas Electronics MCU Starter Kit R0K5563THS000BE
- RS Stock No.:
- 181-0218
- Mfr. Part No.:
- R0K5563THS000BE
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-0218
- Mfr. Part No.:
- R0K5563THS000BE
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Starter Kit | |
| Technology | MCU | |
| Device Core | MCU | |
| Processor Part Number | RX63T | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Starter Kit | ||
Technology MCU | ||
Device Core MCU | ||
Processor Part Number RX63T | ||
Processor Type MCU | ||
- COO (Country of Origin):
- JP
Renesas Electronics MCU Starter Kit
The Renesas Electronics MCU starter kit provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging. It uses CubeSuite+, E1 emulator and Renesas flash programmer. It can be connected to the host PC using the included USB E1 on-chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes. This integrated development environment includes support for Renesas microcontrollers ranging between 8bits and 32bits in a single package. Functions such as source code static analysis and graphical display of changes in variable values provide powerful backup for all aspects of application development, from coding and building through debugging.
Features and Benefits:
• 32-bit multiplier
• Capable of 165DMIPS in operation at 100MHz
• CISC Harvard architecture with 5-stage pipeline
• Four low power modes
• Supports the memory protection unit (MPU)
• Two types of debugging interfaces: JTAG and FINE
• Capable of 165DMIPS in operation at 100MHz
• CISC Harvard architecture with 5-stage pipeline
• Four low power modes
• Supports the memory protection unit (MPU)
• Two types of debugging interfaces: JTAG and FINE
Applications:
• Electronics laboratories
• Embedded systems
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
