Renesas Electronics Synergy TB-S5D5 MCU Development Kit YSTBS5D5E10
- RS Stock No.:
- 176-9674
- Mfr. Part No.:
- YSTBS5D5E10
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 176-9674
- Mfr. Part No.:
- YSTBS5D5E10
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Development Kit | |
| Kit Name | Synergy TB-S5D5 | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | Synergy S5 series | |
| Processor Part Number | S5D5 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Development Kit | ||
Kit Name Synergy TB-S5D5 | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name Synergy S5 series | ||
Processor Part Number S5D5 | ||
Processor Type MCU | ||
Experience the full features of the Synergy S5D5 MCU Group with access to all pins, standardized expansion ports, and preinstalled demo software.
Access all pins and on-board peripherals of the Synergy S5D5 MCU Group
Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
View, step through, and debug code with e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy™
Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
Human Machine Interface (HMI) functionality with a Capacitive Touch Sensing Unit and a Parallel Data Capture Unit
See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
Measure real-time power consumption of current over program execution
Operate from high precision on-board crystals or lower precision internal clock
Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
View, step through, and debug code with e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy™
Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
Human Machine Interface (HMI) functionality with a Capacitive Touch Sensing Unit and a Parallel Data Capture Unit
See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
Measure real-time power consumption of current over program execution
Operate from high precision on-board crystals or lower precision internal clock
