Renesas Electronics Synergy TB-S3A3 MCU Development Kit YSTBS3A3E10

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9672
Mfr. Part No.:
YSTBS3A3E10
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Classification

Development Kit

Kit Name

Synergy TB-S3A3

Technology

MCU

Device Core

Intel Core

Processor Family Name

Synergy S3 series

Processor Part Number

S3A3

Processor Type

MCU

Experience the full features of the Synergy S3A3 MCU Group with access to all pins, standardized expansion ports, and preinstalled demo software.

Access all pins and on-board peripherals of the Synergy S3A3 MCU Group
Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
View, step through, and debug code with e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy™
Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
Human Machine Interface (HMI) functionality with a Capacitive Touch Sensing Unit, a segment LCD controller, and user pushbuttons
See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
Measure real-time power consumption of current over program execution
Operate from high precision on-board crystals or lower precision internal clock