Renesas Electronics Synergy PK-S5D9 MCU Development Kit YSPKS5D9E10

Bulk discount available

Subtotal (1 box of 1 unit)*

£68.50

(exc. VAT)

£82.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
1 - 4£68.50
5 - 9£65.08
10 +£63.02

*price indicative

RS Stock No.:
176-9670
Mfr. Part No.:
YSPKS5D9E10
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Classification

Development Kit

Kit Name

Synergy PK-S5D9

Technology

MCU

Device Core

ARM 32-bit Cortex-M4

Processor Family Name

Intel

Processor Part Number

PK-S5D9

Processor Type

MCU

Renesas Electronics MCU Kit


The Renesas Electronics MCU kit for S5D9 group microcontrollers provides easy-to-access interfaces to the peripherals of the MCU for application development. It includes four header connectors for direct access to the I/O pins in the MCU and supports many different types of communication interfaces. It has accelerated code development with tightly integrated and qualified Synergy Software Package (SSP). It has security and encryption functions to enable secure data communication and storage with support for industry-standard algorithms such as AES, DSA, 3DES, RSA, SHA and GHASH.

Features and Benefits:


• Arduino shield Uno compatible socket and Pmod connectors for development of custom multifunction-boards
• Arm Cortex M4 processor
• Debugging and programming with J-Link
• For developing user interface screens
• Human Machine Interface (HMI) functionality with a capacitive touch sensing unit
• Measure real-time power consumption of current over program execution
• Multiple interfacing options with USB, Ethernet, precision time protocol (PTP) support, CAN, RS-232/485, SPI, IIC and SCI
• QVGA (240x320) TFT display with capacitive touch screen with graphics LCD controller
• Safety features include hardware diagnostics, memory protection and watchdog timeout
• USB Type-A to USB Micro-B cable

Applications:


• Electronics laboratories
• Embedded systems

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007