Renesas Electronics Synergy DK-S128 MCU Development Kit YSDKS128E10
- RS Stock No.:
- 176-9668
- Mfr. Part No.:
- YSDKS128E10
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 box of 1 unit)*
£186.46
(exc. VAT)
£223.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 - 4 | £186.46 |
| 5 - 9 | £181.42 |
| 10 - 24 | £176.65 |
| 25 - 49 | £172.12 |
| 50 + | £167.82 |
*price indicative
- RS Stock No.:
- 176-9668
- Mfr. Part No.:
- YSDKS128E10
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Development Kit | |
| Kit Name | Synergy DK-S128 | |
| Technology | MCU | |
| Device Core | Intel Core | |
| Processor Family Name | Intel | |
| Processor Part Number | DK-S128 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Development Kit | ||
Kit Name Synergy DK-S128 | ||
Technology MCU | ||
Device Core Intel Core | ||
Processor Family Name Intel | ||
Processor Part Number DK-S128 | ||
Processor Type MCU | ||
Evaluate all features of the Synergy S128 MCU Group and develop low power applications using Synergy Software and Tools
Access most pins and on-board peripherals of the Synergy S128 MCU Group
Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
View, step through, and debug code with e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy™
Flexible connectivity options with USB, CAN, DALI 2.0, SEEED Grove I2C I/F, and Pmod™ connectors for 3rd party, off-the-shelf, and custom multi-function boards
Human Machine Interface (HMI) functionality with a Capacitive Touch Sensing Unit and Pmod™ LCD display for developing user interface screens
On-board accelerometer, light, and temperature sensors
Measure real-time power consumption of current over program execution
Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
View, step through, and debug code with e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy™
Flexible connectivity options with USB, CAN, DALI 2.0, SEEED Grove I2C I/F, and Pmod™ connectors for 3rd party, off-the-shelf, and custom multi-function boards
Human Machine Interface (HMI) functionality with a Capacitive Touch Sensing Unit and Pmod™ LCD display for developing user interface screens
On-board accelerometer, light, and temperature sensors
Measure real-time power consumption of current over program execution
