Renesas Electronics Synergy WiFi Add On Board YSAEWIFI-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9667
Mfr. Part No.:
YSAEWIFI-1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Classification

Add On Board

Kit Name

Synergy

Technology

WiFi

Device Core

Intel Core

Processor Family Name

Intel

Processor Part Number

GT202

Processor Type

MCU

Integrate Wi-Fi functionality for Renesas Synergy™ MCUs with the Wi-Fi Framework included in the Synergy Software Package (SSP)

Wi-Fi connected thermostat application using the Synergy S7G2 MCU, an external WAP or router, and a web-enabled device such as a smartphone, tablet, or PC
Experiment with the Wi-Fi framework through standard APIs using SSP drivers
Add a vendor-independent Wi-Fi application to the Wi-Fi framework
Utilize the SSP network drivers and stacks and implement the communication protocols to connect to access points and wireless routers
Enable standard Wi-Fi features such as provisioning, configuration, initialization, and QoS filtering
Establish a webserver and messaging framework to allow an external mobile device to access and control a thermostat application from a web interface
Access LED toggle, heartbeat, and proximity sensor Wi-Fi Partner application projects
Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)