Bridgetek NerO Short Pin MCU Reference Design NerO-SP1
- RS Stock No.:
- 176-9121
- Mfr. Part No.:
- NerO-SP1
- Brand:
- Bridgetek
Stock information currently inaccessible
- RS Stock No.:
- 176-9121
- Mfr. Part No.:
- NerO-SP1
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Classification | Reference Design | |
| Kit Name | NerO Short Pin | |
| Technology | MCU | |
| Processor Family Name | Arduino | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Classification Reference Design | ||
Kit Name NerO Short Pin | ||
Technology MCU | ||
Processor Family Name Arduino | ||
Bridgetek Nero MCU Reference Design
The Bridgetek Nero MCU is a reference design for an energy-efficient Arduino UNO compatible board. It is based on the ATMEGA328 microcontroller. It has 2.54mm pitch female header with short shield pins. It has various interfaces like FTDI, FT231X, USB and UART. This product is capable of operating at 5V with a full 1A output current while remaining cool to the touch.
Features and Benefits:
• 14 digital I/O pins (6PWM outputs)
• 5V switching regulator
• 6 analogue inputs
• Hardware reset button provided
• Micro USB connector
• ON/OFF switch for added user convenience
• Status and PWR LEDs at the edge of PCB that remain visible even when a shield is placed on the expansion connectors
• UNO R3 form factor
• 5V switching regulator
• 6 analogue inputs
• Hardware reset button provided
• Micro USB connector
• ON/OFF switch for added user convenience
• Status and PWR LEDs at the edge of PCB that remain visible even when a shield is placed on the expansion connectors
• UNO R3 form factor
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Embedded systems
• IoT systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CE certified
• FCC certified
• BS EN 61340-5-1:2007
• CE certified
• FCC certified
