Microchip SecureIoT1702 Demo Board MCU Demonstration Board DM990012
- RS Stock No.:
- 165-5143
- Mfr. Part No.:
- DM990012
- Brand:
- Microchip
Subtotal (1 unit)*
£84.47
(exc. VAT)
£101.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £84.47 |
*price indicative
- RS Stock No.:
- 165-5143
- Mfr. Part No.:
- DM990012
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Demonstration Board | |
| Kit Name | SecureIoT1702 Demo Board | |
| Technology | MCU | |
| Device Core | Cortex M4F | |
| Processor Family Name | ARM | |
| Processor Part Number | CEC1702 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Demonstration Board | ||
Kit Name SecureIoT1702 Demo Board | ||
Technology MCU | ||
Device Core Cortex M4F | ||
Processor Family Name ARM | ||
Processor Part Number CEC1702 | ||
Processor Type MCU | ||
The SecureIoT1702 Demo board is a small form factor evaluation board that can be used for development, evaluation and demos. The SecureIoT1702 Demo board is designed to utilize the processing and the hardware capabilities of the CEC1702 cryptography enabled ARM® Cortex®-M4-based microcontroller. The CEC1702 provides a robust hardware cryptography cypher suite for encryption and decryption, authentication and private and public key management in addition to secure boot.
CEC1702 32-bit ARM® Cortex®-M4F Controller with Integrated Crypto
Compact, high-contrast, serial graphic LCD Display Module with back-light
2x4 matrix of push buttons inputs
USB-UART Converter as debug interface
Potentiometer to ADC channel
Serial Quad I/O (SQI) flash
OTP programmable in CEC1702
Two expansion headers compatible with MikroElektronika mikroBUS™ Expansion interface
Compact, high-contrast, serial graphic LCD Display Module with back-light
2x4 matrix of push buttons inputs
USB-UART Converter as debug interface
Potentiometer to ADC channel
Serial Quad I/O (SQI) flash
OTP programmable in CEC1702
Two expansion headers compatible with MikroElektronika mikroBUS™ Expansion interface
