Microchip Zero Touch Provisioning AWS Development Kit AT88CKECC-AWS-XSTK-B
- RS Stock No.:
- 165-3280
- Mfr. Part No.:
- AT88CKECC-AWS-XSTK-B
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3280
- Mfr. Part No.:
- AT88CKECC-AWS-XSTK-B
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Kit | |
| Kit Name | Zero Touch Provisioning | |
| Technology | AWS | |
| Device Core | Crypto Authentication | |
| Processor Family Name | AT88CKECC | |
| Processor Part Number | ATCRYPTOAUTH-XAWS, ATECC508AMAHAW, ATSAMG55 Xplained Pro, ATWINC1500, OLED1-XPRO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Kit | ||
Kit Name Zero Touch Provisioning | ||
Technology AWS | ||
Device Core Crypto Authentication | ||
Processor Family Name AT88CKECC | ||
Processor Part Number ATCRYPTOAUTH-XAWS, ATECC508AMAHAW, ATSAMG55 Xplained Pro, ATWINC1500, OLED1-XPRO | ||
Microchip Technology AWS Development Kit
The Microchip Technology AWS development kit helps designers to quickly and securely develop IoT devices that comply with the AWS security regulations. These regulations state that a device must use mutual authentication with a remote server to be authorized on the AWS cloud. Meanwhile, a robust authentication must also ensure complete isolation of the system credentials such as private keys from the application core to avoid leaving backdoors opened to software loopholes. Also, the software is as secure as the user's skill set is insecurity.
Features and Benefits:
• An OLED1-XPRO board that demonstrates operability through the cloud environment with the use of LEDs and switches
• ATWINC1500 Wi-Fi module on Xplained Pro development board with an integrated TLS stack
• Built on the modular Xplained PRO platform to enable experimentation with different processor, connectivity and human interactivity interface modules
• Complete development and prototyping platform for AWS IoT device provisioning
• Demonstrates zero-touch AWS secure device on-boarding
• Generic ATSAMG55 Xplained Pro development board running FreeRTOS
• Includes three customized CryptoAuthed Xplained Pro (ATCRYPTOAUTHXAWS), add-on-boards, each containing an AWS configured ECC508 for in-situ provisioning by the kit signer script
• Secure Root and signer provisioning scripts
• ATWINC1500 Wi-Fi module on Xplained Pro development board with an integrated TLS stack
• Built on the modular Xplained PRO platform to enable experimentation with different processor, connectivity and human interactivity interface modules
• Complete development and prototyping platform for AWS IoT device provisioning
• Demonstrates zero-touch AWS secure device on-boarding
• Generic ATSAMG55 Xplained Pro development board running FreeRTOS
• Includes three customized CryptoAuthed Xplained Pro (ATCRYPTOAUTHXAWS), add-on-boards, each containing an AWS configured ECC508 for in-situ provisioning by the kit signer script
• Secure Root and signer provisioning scripts
Applications:
• Electronics laboratories
• Embedded systems
• IoT systems
• Embedded systems
• IoT systems
