Lapis MCU Reference Design RB-D62Q1442TB52

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-1045
Mfr. Part No.:
RB-D62Q1442TB52
Brand:
Lapis
Find similar products by selecting one or more attributes.
Select all

Brand

Lapis

Classification

Reference Design

Technology

MCU

Processor Part Number

D62Q1442

Processor Type

MCU

ML62Q1612 Reference Board is for learning how to use the ML62Q1612, on which adding external user components if necessary. Using ML62Q1612 Reference Board with LAPIS Semiconductor’s on-chip emulator EASE1000 delivered with the software development environments, help user’s software development and debugging and programming the Flash.

The board delivered with ML62Q1612 52pin TQFP .
The connector linked to ESE1000 is mounted.
Through-holes for connecting the pins of LSI to external peripheral boards.
The power supply is selectable, supplied from the on-chip emulator EASE1000 or CN1_3pin / CN2_2pin.
Crystal oscillator is mounted (32.768kHz)
LED is mounted (P20, P21, P22)