Digilent Basys MX3 MCU Trainer Board 410-336
- RS Stock No.:
- 164-3485
- Mfr. Part No.:
- 410-336
- Brand:
- Digilent
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3485
- Mfr. Part No.:
- 410-336
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Classification | Trainer Board | |
| Kit Name | Basys MX3 | |
| Technology | MCU | |
| Device Core | MIPS32 | |
| Processor Family Name | MIPS32 | |
| Processor Part Number | PIC32MX370F512L | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Classification Trainer Board | ||
Kit Name Basys MX3 | ||
Technology MCU | ||
Device Core MIPS32 | ||
Processor Family Name MIPS32 | ||
Processor Part Number PIC32MX370F512L | ||
Processor Type Microcontroller | ||
The Basys MX3 is a true MCU trainer board designed from the ground up around teaching embedded systems. Featuring the PIC32MX370 from Microchip plus an exhaustive set of peripherals, students gain exposure to a wide range of embedded systems related concepts while using a professional grade tool set. Adoption is made easy by the accompanying free and open-source coursework, including 7 in-depth teaching units and 15 complete labs.
Processor/IC:Microchip PIC32MX370F512L Microcontroller
MIPS32® M4K® core runs up to 96MHz using onboard 8MHz oscillator
Parallel Master Port for graphics interfaces
54 pins support Peripheral Pin Select for function remapping
Use with MPLAB X IDE
4MB SPI Flash
Supports up to 1.25MBaud
Powered from USB or 5V external power source
Standard barrel jack for 2mm internal-diameter plug
MIPS32® M4K® core runs up to 96MHz using onboard 8MHz oscillator
Parallel Master Port for graphics interfaces
54 pins support Peripheral Pin Select for function remapping
Use with MPLAB X IDE
4MB SPI Flash
Supports up to 1.25MBaud
Powered from USB or 5V external power source
Standard barrel jack for 2mm internal-diameter plug
