Renesas Electronics MCU Evaluation Board RTK0EMX590C02000BJ
- RS Stock No.:
- 146-6831
- Mfr. Part No.:
- RTK0EMX590C02000BJ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-6831
- Mfr. Part No.:
- RTK0EMX590C02000BJ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Evaluation Board | |
| Technology | MCU | |
| Device Core | 32 bit MCU | |
| Processor Family Name | RX24U | |
| Processor Part Number | R5F524UEADFB | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Evaluation Board | ||
Technology MCU | ||
Device Core 32 bit MCU | ||
Processor Family Name RX24U | ||
Processor Part Number R5F524UEADFB | ||
Processor Type MCU | ||
The RX24U CPU card (RTK0EMX590C02000BJ) is an optional board for use with the 24V Motor Control Evaluation System for RX23T (RTK0EM0006S01212BJ) (the Motor RSSK). The Motor RSSK comprises a 24V system inverter board (RTK0EM0001B00012BJ) (the INV-BRD) and a RX23T CPU card (RTK0EM0013C01201BJ) (the RX23T-CRD). By replacing the RX23T-CRD with the product, motor evaluation can be performed using the RX24U.
Populated with RX24U 32-bit microcontroller suitable for inverter control.
CPU card designed specifically for use with INV-BRD supplied with Motor RSSK.
Supports writing of software to flash memory using the E1 emulator.
Equipped with Hall sensor input connector and encoder input connector.
Equipped with serial communication connector.
CPU card designed specifically for use with INV-BRD supplied with Motor RSSK.
Supports writing of software to flash memory using the E1 emulator.
Equipped with Hall sensor input connector and encoder input connector.
Equipped with serial communication connector.
