Microchip MCU Module MA320023
- RS Stock No.:
- 145-0981
- Mfr. Part No.:
- MA320023
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0981
- Mfr. Part No.:
- MA320023
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Module | |
| Technology | MCU | |
| Device Core | MIPS® MicroAptiv™ | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32 | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Module | ||
Technology MCU | ||
Device Core MIPS® MicroAptiv™ | ||
Processor Family Name PIC | ||
Processor Part Number PIC32 | ||
Processor Type MCU | ||
