MikroElektronika Mikromedia 7 MCU Development Board MIKROE-2438
- RS Stock No.:
- 144-8340
- Mfr. Part No.:
- MIKROE-2438
- Brand:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-8340
- Mfr. Part No.:
- MIKROE-2438
- Brand:
- MikroElektronika
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Development Board | |
| Kit Name | Mikromedia 7 | |
| Technology | MCU | |
| Device Core | ARM | |
| Processor Family Name | ARM | |
| Processor Type | MCU | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
| Brand MikroElektronika | ||
| Classification Development Board | ||
| Kit Name Mikromedia 7 | ||
| Technology MCU | ||
| Device Core ARM | ||
| Processor Family Name ARM | ||
| Processor Type MCU | ||
| Priced to Clear Yes | ||
- COO (Country of Origin):
- CS
