ADAFRUIT Teensy 3.2 Development Board 2756
- RS Stock No.:
- 124-5510
- Mfr. Part No.:
- 2756
- Brand:
- ADAFRUIT INDUSTRIES
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5510
- Mfr. Part No.:
- 2756
- Brand:
- ADAFRUIT INDUSTRIES
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Technology | Teensy 3.2 Development Board | |
| Device Core | Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Technology Teensy 3.2 Development Board | ||
Device Core Cortex M4 | ||
Processor Family Name ARM | ||
Processor Type MCU | ||