Marquardt Standard Microswitch, Cable Terminal, 3 A, SP-CO, IP67
- RS Stock No.:
- 907-6706
- Mfr. Part No.:
- 1048.1102
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-6706
- Mfr. Part No.:
- 1048.1102
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Standard | |
| Terminal Type | Cable | |
| Contact Current Rating | 3 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | ≤2.6 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Silver | |
| Case Material | PA Laminated Glass Fiber-Reinforced | |
| Mechanical Life | 30000Operations | |
| Voltage Rating | 250V ac | |
| Standards Met | cULus, ENEC | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Standard | ||
Terminal Type Cable | ||
Contact Current Rating 3 A | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force ≤2.6 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Material Silver | ||
Case Material PA Laminated Glass Fiber-Reinforced | ||
Mechanical Life 30000Operations | ||
Voltage Rating 250V ac | ||
Standards Met cULus, ENEC | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- TN
