Marquardt Simulated Roller Lever Microswitch, Solder Terminal, 6 A, SP-CO, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-4678
Mfr. Part No.:
1045.5502
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

6 A

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

≤0.7 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Silver

Case Material

PA Laminated Glass Fiber-Reinforced

Mechanical Life

30000Operations

Voltage Rating

250V ac

Standards Met

cULus, ENEC

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
DE