Marquardt Standard Microswitch, Quick Connect Terminal, 10 A, SPNC

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-4451
Mfr. Part No.:
1005.1105
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

Quick Connect

Contact Current Rating

10 A

Contact Configuration

SPNC

Operating Force

2.6 → 4.2 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Silver

Case Material

Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid

Mechanical Life

50000Operations

Voltage Rating

250V ac

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
TN