Marquardt Standard Microswitch, Short Solder Terminal, 16 A, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-4441
Mfr. Part No.:
1005.0507
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Standard

Terminal Type

Short Solder

Contact Current Rating

16 A

Contact Configuration

SP-CO

Operating Force

2.4 → 3.8 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Silver

Case Material

Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid

Mechanical Life

50000Operations

Voltage Rating

250V ac

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
TN