Johnson Electric Plunger Microswitch, Faston Terminal, 12 A, SP-CO, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-1681
Mfr. Part No.:
XGK2-88Z1
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Actuator Type

Plunger

Terminal Type

Faston

Contact Current Rating

12 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver, Silver Nickel

Case Material

Melamine-Formaldehyd

Mechanical Life

5000000Cycles

Voltage Rating

250V ac

Release Force

0.2N

Operating Temperature Range

-40 → +150°C

Standards Met

CSA, cUL, ENEC, UL

COO (Country of Origin):
CN