ZF Roller Lever Microswitch, Solder Terminal, 10 A, SP-CO, IP67
- RS Stock No.:
- 868-1975
- Mfr. Part No.:
- DC2C-A1RB
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1975
- Mfr. Part No.:
- DC2C-A1RB
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 10 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 160 cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | AgNi | |
| Case Material | PBT | |
| Mechanical Life | 1000000Operations | |
| Voltage Rating | 125/250V ac | |
| Standards Met | cULus Recognized, ENEC05, KEMAKEUR | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 10 A | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 160 cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material AgNi | ||
Case Material PBT | ||
Mechanical Life 1000000Operations | ||
Voltage Rating 125/250V ac | ||
Standards Met cULus Recognized, ENEC05, KEMAKEUR | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- CN
