ZF Button Microswitch, Blade Terminal, 15 A, DPDT

Stock information currently inaccessible
RS Stock No.:
868-1786
Mfr. Part No.:
0E1900M0
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Terminal Type

Blade

Contact Current Rating

15 A

Contact Configuration

DPDT

Operating Force

850 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver Cadmium Oxide

Case Material

General Purpose Phenolic

Voltage Rating

125/250V ac

Standards Met

CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized

Operating Temperature Range

-40 → +105°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy