ZF Roller Lever Microswitch, Blade Terminal, 2 A @ 48 V dc, 25 A @ 125/250 V ac, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
868-1607
Mfr. Part No.:
0E1400K0
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

Blade

Contact Current Rating

2 A @ 48 V dc, 25 A @ 125/250 V ac

Contact Configuration

SP-CO

Operating Force

285 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver Cadmium Oxide

Case Material

General Purpose Phenolic

Voltage Rating

125/250 V ac, 48 V dc

Operating Temperature Range

-40 → +105°C

Standards Met

CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized

COO (Country of Origin):
CN