Cherry Button Microswitch, Screw Terminal, 15 A, SP-CO, IP40
- RS Stock No.:
- 868-1525
- Mfr. Part No.:
- GPTCNC11
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1525
- Mfr. Part No.:
- GPTCNC11
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Actuator Type | Button | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 12.3 oz | |
| Minimum Operating Temperature | 0 (UL) °C, -5 (VDE) °C | |
| Maximum Operating Temperature | +40 (VDE) °C, +55 (UL) °C | |
| Contact Material | Silver Alloy | |
| Case Material | Phenolic | |
| Release Force | 113.398gf | |
| Voltage Rating | 250V ac | |
| Operating Temperature Range | 0 → +55 (UL) °C, -5 → +40 (VDE) °C | |
| Standards Met | cULus Recognized, UL E184788, VDE | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Actuator Type Button | ||
Terminal Type Screw | ||
Contact Current Rating 15 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 12.3 oz | ||
Minimum Operating Temperature 0 (UL) °C, -5 (VDE) °C | ||
Maximum Operating Temperature +40 (VDE) °C, +55 (UL) °C | ||
Contact Material Silver Alloy | ||
Case Material Phenolic | ||
Release Force 113.398gf | ||
Voltage Rating 250V ac | ||
Operating Temperature Range 0 → +55 (UL) °C, -5 → +40 (VDE) °C | ||
Standards Met cULus Recognized, UL E184788, VDE | ||
- COO (Country of Origin):
- IN
