ZF Roller Microswitch, Lead Terminal, 10 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 848-6411
- Mfr. Part No.:
- DC1C-C5RB
- Brand:
- ZF
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 848-6411
- Mfr. Part No.:
- DC1C-C5RB
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller | |
| Terminal Type | Lead | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 200 cN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Switch Housing | V0 Housing | |
| Contact Material | AgNi | |
| Case Material | PBT/PET | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -40 → +120°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller | ||
Terminal Type Lead | ||
Contact Current Rating 10 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 200 cN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Switch Housing V0 Housing | ||
Contact Material AgNi | ||
Case Material PBT/PET | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -40 → +120°C | ||
- COO (Country of Origin):
- CZ
