Marquardt Button Microswitch, Pc Pin Terminal, 6 A @ 250 V ac, SPDT, IP40
- RS Stock No.:
- 823-5282
- Mfr. Part No.:
- 01046.2904-00
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5282
- Mfr. Part No.:
- 01046.2904-00
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Button | |
| Terminal Type | Pc Pin | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | ≤2.8 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Ag | |
| Case Material | PA Laminated Glass Fiber-Reinforced | |
| Mechanical Life | 10000000Cycles | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Button | ||
Terminal Type Pc Pin | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force ≤2.8 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Material Ag | ||
Case Material PA Laminated Glass Fiber-Reinforced | ||
Mechanical Life 10000000Cycles | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- DE
