Marquardt Button Microswitch, Solder Terminal, 10 A @ 250 V ac, SPDT, IP00, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-5217
Mfr. Part No.:
01045.0903-00
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP00, IP67

Operating Force

≤3.2 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

Housing

Contact Material

Ag

Case Material

PA Laminated Glass Fiber-Reinforced

Mechanical Life

10000000Cycles

Release Force

≤1N

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
DE