Omron Hinge Lever Microswitch, Quick Connect Terminal, 100 mA @ 30 V dc, SPDT, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
808-8461
Mfr. Part No.:
SS-01GLT
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Quick Connect

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +85°C