Omron Pin Plunger Microswitch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67
- RS Stock No.:
- 682-1733
- Mfr. Part No.:
- D2HW-BR203M
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-1733
- Mfr. Part No.:
- D2HW-BR203M
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Actuator Type | Pin Plunger | |
Terminal Type | Pre-wired | |
Contact Current Rating | 2 A @ 12 V dc | |
Contact Configuration | SPST | |
IP Rating | IP67 | |
Operating Force | 0.75 N | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Gold Alloy | |
Mechanical Life | 1000000Operations | |
Release Force | 0.1N | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-wired | ||
Contact Current Rating 2 A @ 12 V dc | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 0.75 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.1N | ||
Operating Temperature Range -40 → +85°C | ||