PCB mount straight leg lever microswitch
- RS Stock No.:
- 211-7598
- Mfr. Part No.:
- DH2C-B1PA
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-7598
- Mfr. Part No.:
- DH2C-B1PA
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 500 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 0.49 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Gold Plated Brass | |
| Operating Temperature Range | -25 → +70°C | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Contact Current Rating 500 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
Operating Force 0.49 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Contact Material Gold Plated Brass | ||
Operating Temperature Range -25 → +70°C | ||
RoHS Status: Not Applicable

Subminiature Microswitch - DH Series
Ultraminiature dimensions : 8.2mm x 2.7mm x 6.2mm
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals
