Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 16 A, SP-CO, IP00
- RS Stock No.:
- 205-6087
- Mfr. Part No.:
- V15H16-CZ100-M
- Brand:
- Honeywell
Subtotal (1 box of 1000 units)*
£1,632.00
(exc. VAT)
£1,958.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £1.632 | £1,632.00 |
*price indicative
- RS Stock No.:
- 205-6087
- Mfr. Part No.:
- V15H16-CZ100-M
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 16 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Contact Current Rating 16 A | ||
Contact Configuration SP-CO | ||
IP Rating IP00 | ||
- COO (Country of Origin):
- CN
The Honeywell micro switch is designed for enhanced reliability at great value. It is suitable for applications requiring an operating force greater than 100g.
5 million cycles (mechanical), 50,000 operations minimum (electrical) service life
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc.
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc.
