C & K Lever Snap Action Micro Switch, Solder Terminal, 100 mA @ 125 / 250 V ac, SP-CO
- RS Stock No.:
- 153-4133
- Mfr. Part No.:
- LCA01150T06SC
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-4133
- Mfr. Part No.:
- LCA01150T06SC
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 125 / 250 V ac | |
| Contact Configuration | SP-CO | |
| Operating Force | 150 g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Copper Alloy | |
| Case Material | Thermoplastic Polyester PET | |
| Voltage Rating | 250V ac | |
| Operating Temperature Range | -40 → +125°C | |
| Standards Met | cULus Recognized, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 125 / 250 V ac | ||
Contact Configuration SP-CO | ||
Operating Force 150 g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper Alloy | ||
Case Material Thermoplastic Polyester PET | ||
Voltage Rating 250V ac | ||
Operating Temperature Range -40 → +125°C | ||
Standards Met cULus Recognized, ENEC, UL | ||
- COO (Country of Origin):
- CN
Compact design
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals
Wide variety of actuator styles
Motorized equipment
Sump pump
Thermostatic controls
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals
Wide variety of actuator styles
Motorized equipment
Sump pump
Thermostatic controls
