Logitech MX 5 Button Wireless Laser Mouse

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£13.28

(exc. VAT)

£15.94

(inc. VAT)

RS Stock No.:
880-1460
Mfr. Part No.:
910-002898
Brand:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Model

MX

Wired/Wireless

Wireless

Mouse Type

Standard

Mouse Tracking Method

Laser

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Dimensions

90.5 x 34.5 x 63mm

Height

63mm

Length

90.5mm

Width

34.5mm

COO (Country of Origin):
CN