Logitech M185 3 Button Wireless Optical Mouse Dark Grey

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-1450
Mfr. Part No.:
910-002235
Brand:
Logitech
Find similar products by selecting one or more attributes.
Select all

Brand

Logitech

Model

M185

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Dark Grey

Dimensions

99 x 39 x 60mm

Height

60mm

Length

99mm

Width

39mm

COO (Country of Origin):
CN