Hama Cino 3 Button Wired Compact Optical Mouse Grey
- RS Stock No.:
- 787-3329
- Mfr. Part No.:
- 53868
- Brand:
- HAMA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-3329
- Mfr. Part No.:
- 53868
- Brand:
- HAMA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HAMA | |
Model | Cino | |
Wired/Wireless | Wired | |
Connection Type | USB | |
Mouse Type | Compact | |
Mouse Tracking Method | Optical | |
Mouse Buttons | 3 | |
Scroll Wheel | Yes | |
Colour | Grey | |
Dimensions | 105 x 70 x 35mm | |
Height | 35mm | |
Length | 105mm | |
Width | 70mm | |
Select all | ||
---|---|---|
Brand HAMA | ||
Model Cino | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Compact | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 3 | ||
Scroll Wheel Yes | ||
Colour Grey | ||
Dimensions 105 x 70 x 35mm | ||
Height 35mm | ||
Length 105mm | ||
Width 70mm | ||