Cherry 5 Button Wireless Laser Mouse Black
- RS Stock No.:
- 678-4707
- Mfr. Part No.:
- M-300R
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-4707
- Mfr. Part No.:
- M-300R
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Tracking Method | Laser | |
| Mouse Buttons | 5 | |
| Hand Orientation | Right | |
| Industrial Use | Yes | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Dimensions | 110 x 65 x 40mm | |
| Height | 40mm | |
| Length | 110mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Tracking Method Laser | ||
Mouse Buttons 5 | ||
Hand Orientation Right | ||
Industrial Use Yes | ||
Scroll Wheel Yes | ||
Colour Black | ||
Dimensions 110 x 65 x 40mm | ||
Height 40mm | ||
Length 110mm | ||
Width 65mm | ||
Cherry Life Nano Wireless Mobile Laser Mouse
Ergonomic laser mouse for right-handed users with secure 2.4GHz wireless technology and nano receiver.
Nano USB receiver - so small it can remain in your laptop whilst on the move
Precise laser sensor with adjustable dpi resolution (800/1600dpi)
Energy-saving On/Off switch to extend battery life
2.4GHz wireless technology with 5m range
Plug and play - no software required
Precise laser sensor with adjustable dpi resolution (800/1600dpi)
Energy-saving On/Off switch to extend battery life
2.4GHz wireless technology with 5m range
Plug and play - no software required
Cordless
