Hama 00173032 6 Button Wireless Ergonomic Optical Mouse Black
- RS Stock No.:
- 325-197
- Mfr. Part No.:
- 00173032
- Brand:
- Hama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-197
- Mfr. Part No.:
- 00173032
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Model | 00173032 | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Ergonomic | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 6 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Model 00173032 | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Ergonomic | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 6 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Hama Optical 6 Button Wireless Mouse is a compact and ergonomic device equipped with high precision BlueWave technology for super precise and smooth pointer control. The BlueWave sensor allows the mouse to be used on almost any surface. Its ergonomic shape is designed to fit comfortably in the right hand, offering a comfortable working experience for right handed users.
Reliable 2.4 GHz wireless technology with a range of 10 metres
Smart Link technology for easy start up
Rubber scroll wheel included
Smart Link technology for easy start up
Rubber scroll wheel included
