Hama Standard Mouse 3 Button Wireless Optical Mouse Black, Red
- RS Stock No.:
- 325-195
- Mfr. Part No.:
- 00173022
- Brand:
- Hama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-195
- Mfr. Part No.:
- 00173022
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Model | Standard Mouse | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Mouse Tracking Method | Optical | |
| Mouse Buttons | 3 | |
| Colour | Black, Red | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Model Standard Mouse | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Standard | ||
Mouse Tracking Method Optical | ||
Mouse Buttons 3 | ||
Colour Black, Red | ||
- COO (Country of Origin):
- CN
The Hama Optical 3 Button Wireless Mouse is a compact, optical wireless mouse designed for super precise and smooth pointer control. It features noiseless main buttons, allowing for relaxed, disturbance free working. The storable USB receiver can be conveniently stored inside the mouse, saving space when not in use. Its ultra small receiver is ideal for permanent installation in a notebook or PC, ensuring easy and consistent connectivity.
Smart Link technology for easy start up
Silent computer mouse does not make any clicking noises
Suitable for left and right handed users
Rubber scroll wheel included
Silent computer mouse does not make any clicking noises
Suitable for left and right handed users
Rubber scroll wheel included
