3M T117 Conductive Metallic Tape, 19mm x 16m
- RS Stock No.:
- 885-5154
- Mfr. Part No.:
- T117019
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-5154
- Mfr. Part No.:
- T117019
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Total Thickness | 0.08mm | |
| Tape Type | Aluminium Tape | |
| Foil Thickness | 0.05mm | |
| Width | 19mm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Adhesion Strength | 3.8 N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Maximum Temperature Resistance | +130°C | |
| Minimum Temperature Resistance | -40°C | |
| Model Number | T117 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Total Thickness 0.08mm | ||
Tape Type Aluminium Tape | ||
Foil Thickness 0.05mm | ||
Width 19mm | ||
Length 16m | ||
Conductivity Conductive | ||
Adhesion Strength 3.8 N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Maximum Temperature Resistance +130°C | ||
Minimum Temperature Resistance -40°C | ||
Model Number T117 | ||
Non Compliant
3M™ EMI Aluminum Foil Shielding Tape 1170, 19m x 16,5m
The 3M 1170 is a conductive and smooth Aluminium foil tape featuring an acrylic adhesive and an easy to apply 2 mm soft aluminium foil backing. Its used for point to point electrical contacts, EMI/RFI shielding, grounding and static charge draining. The Aluminium foil backing is secured by a pressure sensitive adhesive and lining. This tape can be used to replace copper as an alternative conductive backing material.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Application
The soft aluminium of the 3M 1170 Foil Tape uses highly conductive particles in the pressure sensitive acrylic adhesive to provide a number of electrical paths. The acrylic adhesive allows the tape to adhere well to many surfaces including woods, metals and plastics. The 3M 1170 tape has great resistance to heat, oxidation, solvent and oils.
Applications
The soft aluminium of the 3M 1170 Foil Tape uses highly conductive particles in the pressure sensitive acrylic adhesive to provide a number of electrical paths. The acrylic adhesive allows the tape to adhere well to many surfaces including woods, metals and plastics. The 3M 1170 tape has great resistance to heat, oxidation, solvent and oils.
• Soft aluminium foil backing for good shielding effectiveness and converting
• Designed for applications requiring reliable point-to-point electrical contact
• The removable liner makes it easy to handle and die cut complex shapes
• Breaking strength of 20 lb/in
• UL recognized flame-retardancy per UL 510 for applications needing this property.
• Designed for applications requiring reliable point-to-point electrical contact
• The removable liner makes it easy to handle and die cut complex shapes
• Breaking strength of 20 lb/in
• UL recognized flame-retardancy per UL 510 for applications needing this property.
Benefits of choosing 3M Aluminium Foil Tape
Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes can diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most applications. The temperature range is -40ºC to 130ºC.
Benefits of choosing 3M Aluminium Foil Tape
Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes can diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most applications. The temperature range is -40ºC to 130ºC.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. Within the construction industry, the use of pressure sensitive tapes is often used in hard to reach areas. This means they can't be easily replaced or repaired. The acrylic adhesive on the 3M aluminium foil tape offers better cohesion, adhesion and thermal properties.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
