3M 1181 Tapes consists of a soft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.
Features and Benefits
Smooth copper tapes, coated on one side with conductive acrylic adhesive Designed for electromagnetic or radio-electrical shielding applications Highly resistant to solvents, UV rays, humidity and mould Suitable for soldering
Applications
Common uses include grounding and EMI shielding in equipment, components and shielded rooms.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Attribute
Value
Total Thickness
0.066mm
Foil Thickness
0.04mm
Width
6.35mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Tensile Strength
44N/cm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.